CAP-XX 0.25 F Supercapacitor ±20 % Tolerance, Supercap G 4.5V dc
- RS Stock No.:
- 711-6966P
- Mfr. Part No.:
- GS203F
- Brand:
- CAP-XX
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a box)*
Kr. 5 251,00
(exc. VAT)
Kr. 6 563,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 74 | Kr. 210,04 |
| 75 - 149 | Kr. 180,52 |
| 150 - 249 | Kr. 161,53 |
| 250 + | Kr. 151,69 |
*price indicative
- RS Stock No.:
- 711-6966P
- Mfr. Part No.:
- GS203F
- Brand:
- CAP-XX
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
| Brand | CAP-XX | |
| Product Type | Supercapacitor | |
| Capacitance | 0.25F | |
| Voltage | 4.5V dc | |
| Diameter | 17mm | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Leakage Current | 1μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 45mΩ | |
| Maximum Operating Temperature | 70°C | |
| Height | 17mm | |
| Standards/Approvals | No | |
| Depth | 2.2mm | |
| Series | Supercap G | |
| Tolerance | ±20 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Product Type Supercapacitor | ||
Capacitance 0.25F | ||
Voltage 4.5V dc | ||
Diameter 17mm | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Leakage Current 1μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 45mΩ | ||
Maximum Operating Temperature 70°C | ||
Height 17mm | ||
Standards/Approvals No | ||
Depth 2.2mm | ||
Series Supercap G | ||
Tolerance ±20 % | ||
Capacitor Family Electric Double Layer | ||
G series Supercaps - Cap-XX
Smallest devices available for given ESR and capacitance
High Power density 90 kW/litre
Exceptionally thin profile with SMT connections
High power output for peak current loads upto 30A
Wide operating temperature range
Supplied in a discharged state
Note
These products must be hand soldered to prevent damage to the body of the product that could be caused by SMT soldering methods. Balance resistors are required for dual capacitors to prevent overvoltage of individual cells during the charge and discharge cycles
Related links
- CAP-XX 0.4 F Supercapacitor ±20 % Tolerance PCB
- CAP-XX 192 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 264 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 564 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 1440 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 480 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 2880 mF Supercapacitor ±20 Tolerance Surface Mount
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole