Wurth, WE-MAPI, 4020 Shielded Wire-wound SMD Inductor with a Magnetic Iron Alloy Core, 1.8 μH ±20% Shielded 4.6A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-8220
Mfr. Part No.:
74438356018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.8 μH

Maximum DC Current

4.6A

Package/Case

4020

Length

4.1mm

Depth

4.1mm

Height

2.1mm

Dimensions

4.1 x 4.1 x 2.1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

30mΩ

Series

WE-MAPI

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

40MHz

Moulded

Yes

Inductor Construction

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
KR