RS PRO, 27 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.5A Idc

Stock information currently inaccessible
RS Stock No.:
169-3766
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

47 μH

Maximum DC Current

2.5A

Package/Case

27

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

100mΩ

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH


This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.

Features


Magnetically shielded which results in a low leakage field

High saturation current

High reflow temperature compatible

Suitable applications DC/DC convertors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy