Bourns, SRN6028, 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Semi-Shielded 1.1A Idc Q:11

Stock information currently inaccessible
RS Stock No.:
172-9596
Mfr. Part No.:
SRN6028-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

1.1A

Package/Case

6028

Length

6mm

Depth

6mm

Height

2.8mm

Dimensions

6 x 6 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

264mΩ

Series

SRN6028

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Quality Factor

11

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy