- RS Stock No.:
- 173-2163
- Mfr. Part No.:
- PE-53827SNLT
- Brand:
- Pulse
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 200)
Kr. 11,419
(exc. VAT)
Kr. 14,274
(inc. VAT)
Units | Per unit | Per Reel* |
200 + | Kr. 11,419 | Kr. 2 283,80 |
*price indicative |
- RS Stock No.:
- 173-2163
- Mfr. Part No.:
- PE-53827SNLT
- Brand:
- Pulse
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
150KHz National Semiconductor Simple Switcher Wire Wound Chokes
Pulse Toroid Inductors designed for use with National Semiconductors 150kHz Simple Switcher™. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.
Pulse Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 248 μH |
Maximum DC Current | 830mA |
Package/Case | LCI-44 |
Length | 15.24mm |
Depth | 15.75mm |
Height | 9.91mm |
Dimensions | 15.24 x 15.75 x 9.91mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 600mΩ |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +130°C |
- RS Stock No.:
- 173-2163
- Mfr. Part No.:
- PE-53827SNLT
- Brand:
- Pulse