- RS Stock No.:
- 173-2172
- Mfr. Part No.:
- P0841SNLT
- Brand:
- Pulse
Available to back order for despatch when stock is available
Price Each (On a Reel of 100)
Kr. 18,62
(exc. VAT)
Kr. 23,28
(inc. VAT)
Units | Per unit | Per Reel* |
100 + | Kr. 18,62 | Kr. 1 862,00 |
*price indicative |
- RS Stock No.:
- 173-2172
- Mfr. Part No.:
- P0841SNLT
- Brand:
- Pulse
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
260KHz National Semiconductor Simple Switcher Wire Wound Chokes
Pulse Toroid Inductors designed for use with National Semiconductors 260kHz Simple Switcher™ LM267X Series. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.
Pulse Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22.8 μH |
Maximum DC Current | 4.9A |
Package/Case | HCI-68 |
Length | 23.87mm |
Depth | 23.87mm |
Height | 10.16mm |
Dimensions | 23.87 x 23.87 x 10.16mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 36mΩ |
Series | THT/SMT |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
- RS Stock No.:
- 173-2172
- Mfr. Part No.:
- P0841SNLT
- Brand:
- Pulse