Vishay, 1212 Wire-wound SMD Inductor 1 μH 4.99A Idc
- RS Stock No.:
- 248-8102
- Mfr. Part No.:
- IHLP1212BZEV1R0MA1
- Brand:
- Vishay
3970 In stock for same day dispatch
Price Each (On a Tape of 5)
Kr. 7,022
(exc. VAT)
Kr. 8,778
(inc. VAT)
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | Kr. 7,022 | Kr. 35,11 |
50 - 245 | Kr. 6,178 | Kr. 30,89 |
250 - 495 | Kr. 5,244 | Kr. 26,22 |
500 - 995 | Kr. 4,132 | Kr. 20,66 |
1000 + | Kr. 4,044 | Kr. 20,22 |
*price indicative
- RS Stock No.:
- 248-8102
- Mfr. Part No.:
- IHLP1212BZEV1R0MA1
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vishay IHLP-1212BZ-A1 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +125 °C.
Frequency range up to 5 MHz
Lowest DC resistance
Lowest DC resistance
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 4.99A |
Package/Case | 1212 |
Length | 3.56mm |
Depth | 2mm |
Automotive Standard | AEC-Q200 |