RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3.6 nH 400mA Idc
- RS Stock No.:
- 256-7584
- Mfr. Part No.:
- RSMLCI01BTQ3N6-S
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 256-7584
- Mfr. Part No.:
- RSMLCI01BTQ3N6-S
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Inductance | 3.6 nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0201 (0603M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Automotive Standard | IEC 62368-1 & IEC 60950-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 3.6 nH | ||
Maximum DC Current 400mA | ||
Package/Case 0201 (0603M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Automotive Standard IEC 62368-1 & IEC 60950-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Multilayer Chip Inductors, Surface Mount Inductor
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures superior performance in high-frequency applications
Excellent Solder Ability: Facilitates easy installation and strong connections
High Heat Resistance: Suitable for demanding environments
Applications
Telecommunications
Consumer Electronics
Automotive Electronics
Industrial Equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3.9 nH 400mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 27 nH 140mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 33 nH 120mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 3 nH 450mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 4.7 nH 350mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1 nH 800mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 82 nH 100mA Idc