RS PRO, 0402 Wire-wound SMD Inductor 22 nH 350mA Idc
- RS Stock No.:
- 256-7634
- Mfr. Part No.:
- RSMLCI02JT22N-S
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
Kr. 6,70
(exc. VAT)
Kr. 8,38
(inc. VAT)
- RS Stock No.:
- 256-7634
- Mfr. Part No.:
- RSMLCI02JT22N-S
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Inductance | 22 nH | |
| Maximum DC Current | 350mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Automotive Standard | IEC 62368-1 & IEC 60950-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 22 nH | ||
Maximum DC Current 350mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Depth 0.5mm | ||
Automotive Standard IEC 62368-1 & IEC 60950-1 | ||
RoHS Status: Exempted
RS PRO Multilayer Chip Inductors, 22 nH Inductance
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced surface mount inductors are meticulously engineered to enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures superior performance
Excellent Solder Ability: Facilitates easy installation and high heat resistance
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, 0402 Wire-wound SMD Inductor 18 nH 350mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 4.7 nH 350mA Idc
- RS PRO 22 nH Multilayer 350 mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 4.7 nH 700mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 12 nH 400mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 100 nH 200mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 2.7 nH 800mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 3.3 nH 800mA Idc