RS PRO, 0402 Wire-wound SMD Inductor 6.2 nH 600mA Idc
- RS Stock No.:
- 256-7690
- Mfr. Part No.:
- RSMLCI02ST6N2-S
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
Kr. 6,70
(exc. VAT)
Kr. 8,38
(inc. VAT)
- RS Stock No.:
- 256-7690
- Mfr. Part No.:
- RSMLCI02ST6N2-S
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Inductance | 6.2 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Automotive Standard | IEC 62368-1 & IEC 60950-1 | |
| Depth | 0.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 6.2 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Automotive Standard IEC 62368-1 & IEC 60950-1 | ||
Depth 0.5mm | ||
RoHS Status: Exempted
RS PRO Multilayer Chip Inductors
These RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. With a focus on enhancing circuit performance, they ensure exceptional reliability and efficiency.
Features and Benefits
Monolithic structure: Provides high reliability
High self-resonant frequency: Enhances performance in high-frequency applications
Excellent solderability and high heat resistance: Ensures durability and ease of installation
Applications
Consumer electronics
Telecommunications
Automotive systems
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, 0402 Wire-wound SMD Inductor 6.8 nH 600mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 5.6 nH 600mA Idc
- RS PRO 6.2 nH Multilayer 600 mA Idc
- TE Connectivity 0603 (1608M) Wire-wound SMD Inductor 22 nH Wire-Wound 600mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 4.7 nH 700mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 12 nH 400mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 100 nH 200mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 2.7 nH 800mA Idc