Murata Power Solutions, 8400 Surface Mount Inductor with a Ferrite Core, 2.2 mH 10 % 50 A Idc
- RS Stock No.:
- 279-8051
- Mfr. Part No.:
- 84225C
- Brand:
- Murata Power Solutions
Subtotal (1 reel of 2000 units)*
Kr. 5 146,00
(exc. VAT)
Kr. 6 432,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | Kr. 2,573 | Kr. 5 146,00 |
*price indicative
- RS Stock No.:
- 279-8051
- Mfr. Part No.:
- 84225C
- Brand:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Inductance | 2.2mH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 50A | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Inductance Tolerance | 10 % | |
| Series | 8400 | |
| Depth | 2.6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 2.2mH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 50A | ||
Length 3.3mm | ||
Automotive Standard No | ||
Shielding No | ||
Inductance Tolerance 10 % | ||
Series 8400 | ||
Depth 2.6mm | ||
Core Material Ferrite | ||
Standards/Approvals No | ||
The Murata Power Solutions 8400 series is a range of miniature, surface mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard technology, handheld devices, DC-DC converters and notebook computers. The products are supplied in tape and reel for high volume, automated surface mount assembly.
RoHS complaint
Small footprint
Ultra-low profile
Custom inductance values available
Related links
- Murata Power Solutions 2.2 mH 10 % 50 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 mH 10 % 100 mA Idc
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 100 mA Idc Q:30
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 mH 10 % 30 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 mH 10 % 78 mA Idc
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 2.2 mH -30 to 50 % 500 mA Idc
- Murata Power Solutions 2.2 mH Radial Inductor 4.6 Ω Rdc, 1200LRS