TDK Shielded Wire-wound SMD Inductor 2.7 μH ±30% Wire-Wound 11.5A Idc
- RS Stock No.:
- 644-3172
- Mfr. Part No.:
- RLF12560T-2R7N110
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-3172
- Mfr. Part No.:
- RLF12560T-2R7N110
- Brand:
- TDK
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
| Brand | TDK | |
| Inductance | 2.7 μH | |
| Maximum DC Current | 11.5A | |
| Length | 12.5mm | |
| Depth | 12.8mm | |
| Height | 6mm | |
| Dimensions | 12.5 x 12.8 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 4.5mΩ | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.7 μH | ||
Maximum DC Current 11.5A | ||
Length 12.5mm | ||
Depth 12.8mm | ||
Height 6mm | ||
Dimensions 12.5 x 12.8 x 6mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 4.5mΩ | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
Related links
- Pulse HCI-37 Shielded Wire-wound SMD Inductor 2.1 μH Wire-Wound 11.5A Idc
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc
- TDK Shielded Wire-wound SMD Inductor 3.3 μH ±30% Wire-Wound 4.9A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1A Idc
- TDK Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.8A Idc
- TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 3.8A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.9A Idc
- TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 4A Idc