RS PRO Unshielded Wirewound Surface Mount Inductor 47 μH 1.1 A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
740-9669
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

1.1A

Length

7.8mm

Shielding

No

Maximum DC Resistance

180mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5mm

Depth

7mm

Inductor Construction

Wirewound

RS Pro Wire Wound Chokes


RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.

High current, small size (up to 4 amps)

Surface mountable construction

High inductance (up to 680μh)

For use in DC/DC converters, DC/AC inverters

Pb-free compatible