Pulse, LCI-37 Shielded Wire-wound SMD Inductor 38 μH ±20% Wire-Wound 1.2A Idc
- RS Stock No.:
- 742-8180P
- Mfr. Part No.:
- PE-53823SNL
- Brand:
- Pulse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-8180P
- Mfr. Part No.:
- PE-53823SNL
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 38 μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | LCI-37 | |
| Length | 14.35mm | |
| Depth | 14.48mm | |
| Height | 9.14mm | |
| Dimensions | 14.35 x 14.48 x 9.14mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 100mΩ | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 38 μH | ||
Maximum DC Current 1.2A | ||
Package/Case LCI-37 | ||
Length 14.35mm | ||
Depth 14.48mm | ||
Height 9.14mm | ||
Dimensions 14.35 x 14.48 x 9.14mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 100mΩ | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
