Bourns, SRP1250, 1250 Shielded Wire-wound SMD Inductor with a Iron Core, 2.2 μH ±20% Wire-Wound 32A Idc
- RS Stock No.:
- 763-3492
- Mfr. Part No.:
- SRP1250-2R2M
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 763-3492
- Mfr. Part No.:
- SRP1250-2R2M
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SRP1250 Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Unit height of 5.9mm
Inductance range: 0.22μH to 10μH
Current up to 45A
RoHS compliant
Product Size 13.9 x 5.9 mm
Applications in input/output of DC/DC Converters, Power Supplies
Unit height of 5.9mm
Inductance range: 0.22μH to 10μH
Current up to 45A
RoHS compliant
Product Size 13.9 x 5.9 mm
Applications in input/output of DC/DC Converters, Power Supplies
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 32A |
Package/Case | 1250 |
Length | 13.9mm |
Depth | 13.5mm |
Height | 5.2mm |
Dimensions | 13.9 x 13.5 x 5.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 5.5Ω |
Series | SRP1250 |
Core Material | Iron |
Moulded | Yes |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |