TDK, LTF5022 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.7A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
778-2541
Mfr. Part No.:
LTF5022T-100M1R4-LC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

1.7A

Length

5.2mm

Depth

5mm

Height

2.2mm

Dimensions

5.2 x 5 x 2.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

160mΩ

Series

LTF5022

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy