Panasonic ERJP14 249 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F2490U

Bulk discount available
View bulk pricing options

Subtotal (5000 units, on reels of 5000)*

Kr. 3 295,00

(exc. VAT)

Kr. 4 120,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000Kr. 0,659Kr. 3 295,00
10000 +Kr. 0,593Kr. 2 965,00

*price indicative

RS Stock No.:
122-3766
Mfr. Part No.:
ERJP14F2490U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

249Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP14

Maximum Operating Temperature

155°C

Length

3.2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

0.6mm

Termination Style

Surface Mount

Width

2.5mm

COO (Country of Origin):
JP

1210 Format Anti-Surge Resistor, ERJ14 Series - 1%


Panasonic ERJ14 Series thick film chip resistors feature tight tolerances of the base electrode width and a power rating of 62.5 mW at +70°C. These anti-surge resistors are constructed from three layers of electrodes and a metal glaze thick film element.

Features


Lightweight and Compact

ESD surge characteristics superior to standard metal film resistors

High reliability

Suitable for flow and reflow soldering

AEC-Q200 qualified

Approvals

IEC 60115-8
JIS C 5201-8
EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy