- RS Stock No.:
- 123-4339
- Mfr. Part No.:
- RK73G1JTTD1001D
- Brand:
- KOA
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Bag of 100)
Kr. 1,25
(exc. VAT)
Kr. 1,56
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | Kr. 1,25 | Kr. 125,00 |
500 - 900 | Kr. 1,162 | Kr. 116,20 |
1000 - 2400 | Kr. 1,075 | Kr. 107,50 |
2500 - 4900 | Kr. 0,987 | Kr. 98,70 |
5000 + | Kr. 0,862 | Kr. 86,20 |
*price indicative |
- RS Stock No.:
- 123-4339
- Mfr. Part No.:
- RK73G1JTTD1001D
- Brand:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 Thick Film Chip Resistors, RK73G Series 0.5%
The RK73G series from KOA are high precision surface mount resistors. With a metal glaze thick film construction and lead free terminations, these resistors are reliable and stable. These precision resistors feature a Temperature Coefficient of Resistance (TCR) of ±50 ppm/°C.
These high precision resistors are AEC-Q200 qualified and suitable for use in automotive applications.
These high precision resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Approvals
AEC-Q200 qualified
Group and Category
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Technology | Thick Film |
Package/Case | 1210 (3225M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±50ppm/°C |
Series | RK73G |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |