Arcol Ohmite AS25 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J10R0ET

Subtotal (1 reel of 4000 units)*

Kr. 5 436,00

(exc. VAT)

Kr. 6 796,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 1,359Kr. 5 436,00

*price indicative

RS Stock No.:
136-3323
Mfr. Part No.:
AS25J10R0ET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

1.5W

Voltage

500V

Temperature Coefficient

-400 ppm/°C, +400 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

AS25

Maximum Operating Temperature

155°C

Length

6.35mm

Height

550μm

Standards/Approvals

RoHS

Width

3.1mm

COO (Country of Origin):
TH
Small size and light weight

Suitable for both wave and reflow soldering

Can withstand high surge

Reduction of assembly costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy