- RS Stock No.:
- 187-0190
- Mfr. Part No.:
- 35601R2JT
- Brand:
- TE Connectivity
Available to back order for despatch 24.02.2026
Added
Price Each (On a Reel of 1000)
Kr. 10,173
(exc. VAT)
Kr. 12,716
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | Kr. 10,173 | Kr. 10 173,00 |
*price indicative |
- RS Stock No.:
- 187-0190
- Mfr. Part No.:
- 35601R2JT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Specifications
Attribute | Value |
---|---|
Resistance | 1.2Ω |
Technology | Thick Film |
Package/Case | 4257 (11070M |
Tolerance | ±5% |
Power Rating | 6W |
Temperature Coefficient | ±200ppm/°C |
Series | 3560 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |