Yageo RC_L 470 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07470KL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 24,00

(exc. VAT)

Kr. 30,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 30 November 2026
  • Plus 4 800 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900Kr. 0,24Kr. 24,00
1000 - 2400Kr. 0,133Kr. 13,30
2500 - 4900Kr. 0,109Kr. 10,90
5000 - 9900Kr. 0,085Kr. 8,50
10000 +Kr. 0,073Kr. 7,30

*price indicative

Packaging Options:
RS Stock No.:
198-8405
Distrelec Article No.:
304-39-222
Mfr. Part No.:
RC1206FR-07470KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

470kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC_L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Height

550μm

Width

1.6mm

Standards/Approvals

RoHS

This Yageo 470kOhm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy