Yageo RC_L 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-075K6L

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 24,00

(exc. VAT)

Kr. 30,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900Kr. 0,24Kr. 24,00
1000 - 2400Kr. 0,133Kr. 13,30
2500 - 4900Kr. 0,109Kr. 10,90
5000 - 9900Kr. 0,085Kr. 8,50
10000 +Kr. 0,073Kr. 7,30

*price indicative

Packaging Options:
RS Stock No.:
198-8432
Distrelec Article No.:
304-39-225
Mfr. Part No.:
RC1206FR-075K6L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

5.6kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.1mm

Height

550μm

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

This Yageo 5.6kOhm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy