Yageo RC_L 62 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0762RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 16,90

(exc. VAT)

Kr. 21,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900Kr. 0,169Kr. 16,90
1000 - 2400Kr. 0,095Kr. 9,50
2500 - 4900Kr. 0,078Kr. 7,80
5000 - 9900Kr. 0,073Kr. 7,30
10000 +Kr. 0,071Kr. 7,10

*price indicative

Packaging Options:
RS Stock No.:
198-8437
Mfr. Part No.:
RC1206FR-0762RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

62Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

3.1mm

Height

550μm

This Yageo 62Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy