Yageo PU 0.2 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 9 W - PU3921FKOP90U2L

Subtotal (1 reel of 3000 units)*

Kr. 21 549,00

(exc. VAT)

Kr. 26 937,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 7,183Kr. 21 549,00

*price indicative

RS Stock No.:
199-5956
Mfr. Part No.:
PU3921FKOP90U2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

0.2mΩ

Technology

Metal Plate

Resistor Type

Shunt

Package/Case

3921

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

9W

Temperature Coefficient

±325 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

PU

Pin Count

2

Maximum Operating Temperature

275°C

Termination Style

Solder

Length

10mm

Standards/Approvals

RoHS

Height

500μm

Width

5.2mm

This is a 200mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.

AEC-Q200 qualified

Resistance value down to 0.0001Ω and high power up to 15W

Welding metal plate construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy