Panasonic ERJ D2 10 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR010V

Get a bulk buy discount

Add 100 more to save Kr. 194,80

View bulk pricing options

Subtotal (1 tape of 10 units)*

Kr. 38,81

(exc. VAT)

Kr. 48,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90Kr. 3,881Kr. 38,81-
100 - 240Kr. 1,933Kr. 19,33Kr. 194,80
250 - 490Kr. 1,746Kr. 17,46Kr. 533,75
500 - 990Kr. 1,545Kr. 15,45Kr. 1 168,00
1000 +Kr. 1,362Kr. 13,62Kr. 2 519,00

*price indicative

Packaging Options:
RS Stock No.:
217-2722
Mfr. Part No.:
ERJD2DJR010V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0612

Packaging

Punched Carrier Tape

Tolerance

±5 %

Power Rating

1W

Automotive Standard

AEC-Q200

Series

ERJ D2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.2mm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 10 mΩ resistance.

High solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristics by wide terminal construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy