Yageo RC 160 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-07160RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 5,50

(exc. VAT)

Kr. 6,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900Kr. 0,055Kr. 5,50
1000 - 1900Kr. 0,044Kr. 4,40
2000 +Kr. 0,036Kr. 3,60

*price indicative

Packaging Options:
RS Stock No.:
242-4051
Mfr. Part No.:
RC0603FR-07160RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

160Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

EN, IEC, RoHS

Height

0.45mm

Length

1.6mm

Termination Style

Solder

The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 160 ohm resistor has 1% of tolerance and is rated for 0.1 W of power.

It is a 160 ohm resistor rated for 0.1 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy