Panasonic ERJUP3 150 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1500V

Bulk discount available

Subtotal (1 tape of 100 units)*

Kr. 57,70

(exc. VAT)

Kr. 72,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400Kr. 0,577Kr. 57,70
500 - 900Kr. 0,495Kr. 49,50
1000 +Kr. 0,44Kr. 44,00

*price indicative

Packaging Options:
RS Stock No.:
243-2120
Mfr. Part No.:
ERJUP3F1500V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

150Ω

Package/Case

0603

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP3

COO (Country of Origin):
JP

Related links