Panasonic ERJUP6 6.8 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F6801V

Subtotal (1 tape of 100 units)*

Kr. 69,20

(exc. VAT)

Kr. 86,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 800 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +Kr. 0,692Kr. 69,20

*price indicative

Packaging Options:
RS Stock No.:
243-2345
Mfr. Part No.:
ERJUP6F6801V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

6.8kΩ

Product Type

Surface Mount Resistor

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP6

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy