Bourns CSS2H 0.5 GΩ, 2512 Metal Strip Resistor 1 % 6 W - CSS2H-2512R-L500F

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 91,98

(exc. VAT)

Kr. 114,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 590 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45Kr. 18,396Kr. 91,98
50 - 245Kr. 15,512Kr. 77,56
250 - 495Kr. 12,722Kr. 63,61
500 - 995Kr. 10,708Kr. 53,54
1000 +Kr. 9,174Kr. 45,87

*price indicative

Packaging Options:
RS Stock No.:
247-7181
Distrelec Article No.:
304-32-852
Mfr. Part No.:
CSS2H-2512R-L500F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

0.5GΩ

Technology

Metal Strip

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

6W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CSS2H

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, ISO/TS 16949

Width

3.05mm

Termination Style

Solder

Length

6.35mm

Height

350μm

COO (Country of Origin):
CR
The Bourns CSS2H series is the current sense resistor. This resistor has power rating up to 6 W at 70 °C. The package size of the resistor is 2512 with operating temperature range is -55 to +170 °C. The resistance tolerance of resistor is 1%.

EB welded metal strip

Very high power

Excellent long term stability

Low resistance, low TCR

Low thermal EMF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy