ROHM MCR 100 Ω, EQP Thick Film, Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR100
- RS Stock No.:
- 259-5396P
- Mfr. Part No.:
- MCR10LEQPFLR100
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5396P
- Mfr. Part No.:
- MCR10LEQPFLR100
- Brand:
- ROHM
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
| Brand | ROHM | |
| Series | MCR | |
| Resistance | 100 Ω | |
| Package/Case | EQP | |
| Technology | Thick Film, Thick Film | |
| Product Type | Resistor | |
| Tolerance | ±1 % | |
| Power Rating | 0.5 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 550 μm | |
| Length | 2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Standards/Approvals | IEC 60115-1, IEC 60115-8 | |
| Temperature Coefficient | 250 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 150 V | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series MCR | ||
Resistance 100 Ω | ||
Package/Case EQP | ||
Technology Thick Film, Thick Film | ||
Product Type Resistor | ||
Tolerance ±1 % | ||
Power Rating 0.5 W | ||
Automotive Standard AEC-Q200 | ||
Height 550 μm | ||
Length 2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Standards/Approvals IEC 60115-1, IEC 60115-8 | ||
Temperature Coefficient 250 ppm/°C | ||
Termination Style Solder | ||
Voltage 150 V | ||
Width 1.25 mm | ||
The Rohm high power 0805 thick film resistors r100. These resistors have obtained ISO9001 / IATF1649 certification.
Realized downsizing and high rated power by changing the design of the resistive element
Very-low ohmic resistance from 47m ohm is in line up by thick-film resistive element
High reliability chip resistor employing metal glaze as resistive element
Corresponds to AEC-Q200
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V