- RS Stock No.:
- 763-5038
- Mfr. Part No.:
- RP73PF2A21RBTDF
- Brand:
- TE Connectivity
Available to back order for despatch 25.11.2024
Added
Price Each (On a Reel of 1000)
Kr. 1,546
(exc. VAT)
Kr. 1,932
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 4000 | Kr. 1,546 | Kr. 1 546,00 |
5000 - 9000 | Kr. 1,469 | Kr. 1 469,00 |
10000 + | Kr. 1,391 | Kr. 1 391,00 |
*price indicative |
- RS Stock No.:
- 763-5038
- Mfr. Part No.:
- RP73PF2A21RBTDF
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0805 Resistor reels, RP73 Series - (10 to 499.9Ω)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Specifications
Attribute | Value |
---|---|
Resistance | 21Ω |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.25W |
Temperature Coefficient | ±25ppm/°C |
Series | RP73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 763-5038
- Mfr. Part No.:
- RP73PF2A21RBTDF
- Brand:
- TE Connectivity