Ohmite, 1206 (3216M) Metal Alloy SMD Resistor ±0.5% 0.5W - LVK12R050DER
- RS Stock No.:
- 893-3958
- Mfr. Part No.:
- LVK12R050DER
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-3958
- Mfr. Part No.:
- LVK12R050DER
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Technology | Metal Alloy | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.5% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | LVK12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Technology Metal Alloy | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±50ppm/°C | ||
Series LVK12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
