Phoenix Contact Surge Arrester, DIN Rail Mount
- RS Stock No.:
- 131-513
- Mfr. Part No.:
- 2905641
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr.4 177 89
(exc. VAT)
Kr.5 222 36
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 29. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 177,89 |
*price indicative
- RS Stock No.:
- 131-513
- Mfr. Part No.:
- 2905641
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Series | VAL | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Series VAL | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact lightning and surge arrester is designed for use in 2-pos. isolated and grounded 1500 V DC PV systems, offering space-saving installation with a compact design. It features a double terminal block for safe equipotential bonding connection, screw shafts for safe working, and extended insertion funnels for increased creepage resistance. The device also includes a visual display for checking the status directly. Suitable for photovoltaic systems with max. short-circuit current I = 15 kA, it meets various technical specifications for optimal performance.
Space-saving design for easy installation
Double terminal block for safe bonding connection
Screw shafts with raised domes for safe working
Extended insertion funnels for increased creepage resistance
Visual display for status checking
Double terminal block for safe bonding connection
Screw shafts with raised domes for safe working
Extended insertion funnels for increased creepage resistance
Visual display for status checking
Related links
- Phoenix Contact Surge Arrester, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact Surge Arrester 1.5kV, DIN Rail Mount
- Phoenix Contact Surge Arrester DIN Rail Mount
- Phoenix Contact Surge Arrester DIN Rail Mount