Siemens Surge Suppressor Unit, 600 V ac

Subtotal (1 unit)*

Kr. 174,46

(exc. VAT)

Kr. 218,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 174,46

*price indicative

RS Stock No.:
156-040
Mfr. Part No.:
3RT2926-1BF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Suppressor Unit

Voltage Protection Rating

600V ac

Range

SIRIUS

Series

3RT2926

Length

19mm

Width

30 mm

Standards/Approvals

UKCA, CSA, CE, EAC, UR

Depth

12mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
CZ
The Siemens surge suppressor offers exceptional performance and reliability, specifically designed for protecting contactors in demanding environments. Its robust varistor design efficiently manages voltage fluctuations, ensuring optimal functioning in both 50 Hz and 60 Hz applications.

Suitable for use in a range of industrial applications

Robust construction ensures long service life

Reducing maintenance costs

Supports business sustainability goals through efficient energy management

Related links