Subtotal (1 unit)*
Kr. 247,22
(exc. VAT)
Kr. 309,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 247,22 |
*price indicative
- RS Stock No.:
- 156-044
- Mfr. Part No.:
- 3RT2936-1BE00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Surge Suppressor Unit | |
| Voltage Protection Rating | 400V ac | |
| Series | 3RT2936 | |
| Range | SIRIUS | |
| Standards/Approvals | CSA, CE, UKCA, EAC, UR | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor Unit | ||
Voltage Protection Rating 400V ac | ||
Series 3RT2936 | ||
Range SIRIUS | ||
Standards/Approvals CSA, CE, UKCA, EAC, UR | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CZ
The Siemens surge suppressor is an essential component designed to protect electrical systems from voltage spikes. Equipped with a robust varistor, it efficiently manages surges in both 240V and 400V AC applications, making it ideal for use with contactors. The product is suitable for a wide range of operational settings, thanks to its impressive ambient temperature tolerance and versatile mounting options.
Versatile installation options to suit different setups
Clip-on fastening method enables quick and easy installation
Comprehensive approvals and certifications ensure superior quality and safety
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies