Siemens Surge Suppressor Unit, 48 V dc
- RS Stock No.:
- 156-523
- Mfr. Part No.:
- 3RT1956-1CB02
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 540,77
(exc. VAT)
Kr. 675,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 540,77 |
*price indicative
- RS Stock No.:
- 156-523
- Mfr. Part No.:
- 3RT1956-1CB02
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Surge Suppressor Unit | |
| Voltage Protection Rating | 48V dc | |
| Range | SIRIUS | |
| Series | 3RT1956 | |
| Length | 27mm | |
| Width | 36mm | |
| Standards/Approvals | EAC, CSA, UKCA, CE, UR | |
| Depth | 33.9mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor Unit | ||
Voltage Protection Rating 48V dc | ||
Range SIRIUS | ||
Series 3RT1956 | ||
Length 27mm | ||
Width 36mm | ||
Standards/Approvals EAC, CSA, UKCA, CE, UR | ||
Depth 33.9mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CZ
The Siemens high-quality surge suppressor is designed to enhance the performance and longevity of your electrical systems. Featuring a robust RC element, it caters to a wide voltage range ensuring compatibility with various applications, particularly in demanding environments.
Certified for use in various environments
Complies with strict international safety and performance standards
Backed by environmental product declarations for sustainable practices