Phoenix Contact Surge Protector, 500 mA, 700 V, DIN Rail
- RS Stock No.:
- 170-563
- Mfr. Part No.:
- 2804665
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 170-563
- Mfr. Part No.:
- 2804665
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Maximum Surge Current | 500mA | |
| Voltage Protection Rating | 700V | |
| Series | LIT | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 1kA | |
| IP Rating | IP20 | |
| Width | 6.2mm | |
| Standards/Approvals | EN 60079-11, IEC 60079-11, EN 61643-21, IEC 60079-0, EN 60079-0 | |
| Length | 93.1mm | |
| Depth | 102.5mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Maximum Surge Current 500mA | ||
Voltage Protection Rating 700V | ||
Series LIT | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 1kA | ||
IP Rating IP20 | ||
Width 6.2mm | ||
Standards/Approvals EN 60079-11, IEC 60079-11, EN 61643-21, IEC 60079-0, EN 60079-0 | ||
Length 93.1mm | ||
Depth 102.5mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Device is a one-piece 6.2 mm wide DIN rail module designed for surge protection of two floating signal wires. It provides reliable attenuation to prevent signal interference. With its narrow overall width of just 6 mm, it saves space and can be quickly and easily installed using DIN rail connectors. Tested and approved for use in Ex areas, it offers surge protection in harsh environments. The device has a nominal voltage of 24 V DC and can accommodate flexible or rigid conductor cross sections from 0.2 mm² to 2.5 mm². It is suitable for MCR technology and belongs to the Line tab product family.
Compact 6 mm width for installation flexibility
Quick DIN rail mounting for easy setup
Reliable attenuation prevents signal interference
Tested for hazardous environments and safety
Related links
- Phoenix Contact Surge Protector 700 V, DIN Rail
- Phoenix Contact Surge Protector 36 V, DIN Rail
- Phoenix Contact Surge Protector 700 V, DIN Rail
- Phoenix Contact Surge Protector 700 V, DIN Rail
- Phoenix Contact Surge Protector 85 V, DIN Rail
- Phoenix Contact Surge Protector 1300 V, DIN Rail
- Phoenix Contact Surge Protector 800 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 700 V, DIN Rail