Surge protection device

Subtotal (1 pack of 10 units)*

Kr.11 291 28 

(exc. VAT)

Kr.14 114 10 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999 999 990 unit(s) shipping from 09. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 1 129,128Kr. 11 291,28

*price indicative

RS Stock No.:
170-662
Mfr. Part No.:
2804636
Brand:
Phoenix Contact
COO (Country of Origin):
DE
The Phoenix Contact surge protection device is designed for MCR technology, offering space-saving efficiency with a narrow overall width of just 6 mm. It provides surge protection in a one-piece DIN rail module for two conductors with common reference potential. With extended nominal voltage range, this device ensures cost-optimized protection for your electrical systems.

Compact 6 mm width for efficient use
DIN rail mounting for quick and error-free installation
High insulation with overvoltage category III
Accommodates flexible and rigid conductors

Related links