- RS Stock No.:
- 179-9699
- Mfr. Part No.:
- A9C69232
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Added
Price Each
Kr. 550,00
(exc. VAT)
Kr. 687,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 550,00 |
- RS Stock No.:
- 179-9699
- Mfr. Part No.:
- A9C69232
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Acti 9 OV/UV + auto reset release - 2P - 32A
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Acti 9 |
Series | ICNV |
Electrical Phase | 1 |
Mounting Style | DIN Rail |
Length | 36mm |
Width | 84.8mm |
Depth | 72mm |
Dimensions | 36 x 84.8 x 72mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -25 → +55 °C |