Phoenix Contact Surge Protector, 10 kA, DIN Rail

Subtotal (1 unit)*

Kr. 1 332,22

(exc. VAT)

Kr. 1 665,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 332,22

*price indicative

RS Stock No.:
201-6201
Mfr. Part No.:
2906770
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protector

Maximum Surge Current

10kA

Range

Surge Protection Device

Mount Type

DIN Rail

Impulse Discharge Current

0.5kA

IP Rating

IP20

Width

100mm

Length

105.8mm

Depth

6.2mm

Standards/Approvals

IEC 61643-1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE
The Phoenix industrial surge protector has integrated status protector with three signal wires . It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is grey.

Degree of protection is IP20

Ambient temperature is -40 °C to 85 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links