Phoenix Contact 2 Phase Surge Protector, 50kA, DIN Rail Mount
- RS Stock No.:
- 207-2709
- Mfr. Part No.:
- 2905418
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
Kr. 9 935,64
(exc. VAT)
Kr. 12 419,55
(inc. VAT)
Available to back order for despatch 19.06.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 9 935,64 |
**price indicative
- RS Stock No.:
- 207-2709
- Mfr. Part No.:
- 2905418
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Maximum Surge Current | 50kA | |
Range | Combination Type 1/2 Protective Device | |
Series | FLT | |
Electrical Phase | 2 | |
Mounting Style | DIN Rail | |
Impulse Discharge Current | 25kA | |
Length | 95.2mm | |
Width | 106.8mm | |
Depth | 74.5mm | |
Dimensions | 95.2 x 106.8 x 74.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Operating Temperature Range | -40 → +80 °C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 50kA | ||
Range Combination Type 1/2 Protective Device | ||
Series FLT | ||
Electrical Phase 2 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 25kA | ||
Length 95.2mm | ||
Width 106.8mm | ||
Depth 74.5mm | ||
Dimensions 95.2 x 106.8 x 74.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
Related links
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount