Phoenix Contact 3 Phase Surge Protector, 40 kA, 350 V ac, DIN Rail
- RS Stock No.:
- 207-2800
- Distrelec Article No.:
- 303-10-623
- Mfr. Part No.:
- 2909635
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 4 436,89
(exc. VAT)
Kr. 5 546,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 436,89 |
*price indicative
- RS Stock No.:
- 207-2800
- Distrelec Article No.:
- 303-10-623
- Mfr. Part No.:
- 2909635
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Voltage Protection Rating | 350V ac | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SEC | |
| Range | Type 2 Surge Arrester | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Depth | 74.5mm | |
| Length | 97.9mm | |
| Standards/Approvals | IEC 61643-11:2011/EN 61643-11:2012 | |
| Width | 49.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Voltage Protection Rating 350V ac | ||
Maximum Surge Current 40kA | ||
Series VAL-SEC | ||
Range Type 2 Surge Arrester | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Depth 74.5mm | ||
Length 97.9mm | ||
Standards/Approvals IEC 61643-11:2011/EN 61643-11:2012 | ||
Width 49.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact type 2 surge arrester has no mismatching of plugs, thanks to mechanical coding. It is free of leakage current to ground.
Space-saving installation
Easy replacement during servicing
Related links
- Phoenix Contact 3 Phase Surge Protector 175 V ac, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 440 V ac, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 1500 V, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 1.5 kV, DIN Rail
- Phoenix Contact 3 Phase Surge Protector DIN Rail
- Phoenix Contact 3 Phase Surge Protector 4 kV, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 1200 V, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 1000 V, DIN Rail