Siemens 1 Phase Surge Protector, 25kA, DIN Rail Mount
- RS Stock No.:
- 213-1319
- Mfr. Part No.:
- 5SD7422-1
- Brand:
- Siemens
Subtotal (1 unit)*
Kr.2 799 72
(exc. VAT)
Kr.3 499 65
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 999 999 999 units(s) shipping from 13. august 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 2 799,72 |
*price indicative
- RS Stock No.:
- 213-1319
- Mfr. Part No.:
- 5SD7422-1
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Device Type | Surge Arrestor | |
Maximum Surge Current | 25kA | |
Series | 5SD | |
Electrical Phase | 1 | |
Mounting Style | DIN Rail | |
Impulse Discharge Current | 40kA | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Operating Temperature Range | -40 → +80 °C | |
Select all | ||
---|---|---|
Brand Siemens | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 25kA | ||
Series 5SD | ||
Electrical Phase 1 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 40kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
Related links
- Siemens 1 Phase Surge Protector DIN Rail Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Siemens 1 Phase Surge Protector DIN Rail Mount
- Siemens 1 Phase Surge Protector, DIN Rail Mount
- Siemens 1 Phase Surge Protector, Plug In Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Siemens 1 Phase Surge Arrester 3.7kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 125V dc, DIN Rail Mount