Siemens 1 Phase Surge Protector, 25 kA, DIN Rail
- RS Stock No.:
- 213-1322
- Mfr. Part No.:
- 5SD7424-1
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 4 966,17
(exc. VAT)
Kr. 6 207,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 966,17 |
*price indicative
- RS Stock No.:
- 213-1322
- Mfr. Part No.:
- 5SD7424-1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Surge Protector | |
| Maximum Surge Current | 25kA | |
| Series | 5SD | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 40kA | |
| IP Rating | IP20 | |
| Depth | 71.5mm | |
| Width | 49.2mm | |
| Length | 90mm | |
| Standards/Approvals | IEC 61643-11 | |
| Maximum Operating Temperature | -40°C | |
| Minimum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Protector | ||
Maximum Surge Current 25kA | ||
Series 5SD | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 40kA | ||
IP Rating IP20 | ||
Depth 71.5mm | ||
Width 49.2mm | ||
Length 90mm | ||
Standards/Approvals IEC 61643-11 | ||
Maximum Operating Temperature -40°C | ||
Minimum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Siemens 5SD series is a surge arresters,type 2 with requirement class c and Pluggable protective modules. 3+1 circuit for TN-S and TT systems with FRN display.
It has Protection class rating of IP20
Type of distributive system is TT,TN-S
Related links
- Siemens 1 Phase Surge Protector DIN Rail
- Siemens 3 Phase Surge Protector DIN Rail
- Siemens 1 Phase Surge Protector DIN Rail
- Siemens 3 Phase Surge Protector DIN Rail
- Siemens 3 Phase Surge Protector DIN Rail
- Siemens 1 Phase Surge Protector, DIN Rail
- Phoenix Contact 1 Phase Surge Protector DIN Rail
- Phoenix Contact 1 Phase Surge Protector DIN Rail