Siemens Surge Protector

Subtotal (1 unit)*

Kr. 3 350,78

(exc. VAT)

Kr. 4 188,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 350,78

*price indicative

RS Stock No.:
216-3340
Mfr. Part No.:
5SD7448-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Protector

Series

5SD

Range

SENTRON

Width

23.5mm

Standards/Approvals

CE

Length

46.4mm

Depth

49.3mm

COO (Country of Origin):
DE
The Siemens 5SD series is a Plug-in part type 1 L-N Requirement class B.It has 1-pole and is used for combi-arrester 5SD744.

Plug in parts type 1

Can be used for lightning arrester 5SD741

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy