- RS Stock No.:
- 248-5663
- Mfr. Part No.:
- SA0B4PA320R
- Brand:
- Lovato
Available to back order for despatch 06.08.2024
Price Each
Kr. 5 352,27
(exc. VAT)
Kr. 6 690,34
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 5 352,27 |
- RS Stock No.:
- 248-5663
- Mfr. Part No.:
- SA0B4PA320R
- Brand:
- Lovato
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The Lovato product is a surge protection device with type 1 and 2 monoblock. It protects against direct and indirect lightning strikes as well as induced overvoltage conditions. It can be installed inside main distribution boards and nearby terminal equipment.
SPD status indicator
Version with output for remote status indication
It can be installed in areas with a high risk of direct lightning strikes
IEC degree of protection is IP20
Version with output for remote status indication
It can be installed in areas with a high risk of direct lightning strikes
IEC degree of protection is IP20
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 50kA |
Range | Monoblock |
Series | SA0B |
Electrical Phase | Single |
Mounting Style | DIN Rail |