Phoenix Contact Three Phase Surge Arrester, 30kA, = 2.5kV, DIN Rail Mount
- RS Stock No.:
- 249-9522
- Mfr. Part No.:
- 2882776
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr.4 287 84
(exc. VAT)
Kr.5 359 80
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 287,84 |
*price indicative
- RS Stock No.:
- 249-9522
- Mfr. Part No.:
- 2882776
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 30kA | |
| Voltage Protection Rating | = 2.5kV | |
| Range | VALVETRAB | |
| Series | VAL-CP-MCB | |
| Electrical Phase | Three | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 30kA | ||
Voltage Protection Rating = 2.5kV | ||
Range VALVETRAB | ||
Series VAL-CP-MCB | ||
Electrical Phase Three | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- HU
The phoenix contact type 2 surge arrester - VAL-CP-MCB-3C-350/40/FM is a combination of type 2 surge protection and arrester backup fuse, with monitoring of arrester and arrester backup fuse, in combination with a status indicator and remote indication contact. Design: 4-conductor system (L1, L2, L3, PEN), mounting on NS 35 DIN rail. Signalling to monitoring systems via remote indication contact in the event of an error. Overload of the surge protection results in all-pos. disconnection from the mains. It is a Type 2 consistent plug-in surge arresters. Optical, mechanical status indication for the individual arresters.
IEC test classification - II T2
EN type - T2
IEC power supply system - TN-C
Number of positions - 3
Surge protection fault message - Optical, remote indicator contact
Overvoltage category - III
Pollution degree - 2
Nominal frequency fN - 50 Hz (60 Hz)
Connection name - Remote fault indicator contact
Switching function - Changeover contact
EN type - T2
IEC power supply system - TN-C
Number of positions - 3
Surge protection fault message - Optical, remote indicator contact
Overvoltage category - III
Pollution degree - 2
Nominal frequency fN - 50 Hz (60 Hz)
Connection name - Remote fault indicator contact
Switching function - Changeover contact
Related links
- Phoenix Contact Three Phase Surge Arrester =2.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.9kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.6kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester 335V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Bourns Single 40kA DIN Rail Mount