Phoenix Contact Surge Suppressor Unit, 0.005 mA, 1300 V, DIN Rail
- RS Stock No.:
- 254-4839
- Mfr. Part No.:
- 2950103
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
Kr. 3 282,03
(exc. VAT)
Kr. 4 102,54
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 656,406 | Kr. 3 282,03 |
*price indicative
- RS Stock No.:
- 254-4839
- Mfr. Part No.:
- 2950103
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Surge Suppressor Unit | |
| Maximum Surge Current | 0.005mA | |
| Voltage Protection Rating | 1300V | |
| Series | EMG | |
| Mount Type | DIN Rail | |
| Depth | 55mm | |
| Width | 45 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 75mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Suppressor Unit | ||
Maximum Surge Current 0.005mA | ||
Voltage Protection Rating 1300V | ||
Series EMG | ||
Mount Type DIN Rail | ||
Depth 55mm | ||
Width 45 mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 75mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Diode block with 8 diodes. It is individually wired. Spark-suppression diodes for limiting surge voltages of inductive loads.
Diode module
With 8 diodes
Individually wired
Diode type 1N 4007
Related links
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 180V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector 700V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector 80V (Volts), DIN Rail Mount