Legrand Single Phase Surge Arrester, 40kA, 1.7kV, DIN Rail Mount
- RS Stock No.:
- 266-1370
- Mfr. Part No.:
- 412299
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
Kr.1 918 49
(exc. VAT)
Kr.2 398 11
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 19. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 918,49 |
| 5 - 9 | Kr. 1 860,94 |
| 10 - 24 | Kr. 1 803,52 |
| 25 - 49 | Kr. 1 745,86 |
| 50 + | Kr. 1 688,32 |
*price indicative
- RS Stock No.:
- 266-1370
- Mfr. Part No.:
- 412299
- Brand:
- Legrand
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
| Brand | Legrand | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 1.7kV | |
| Maximum Surge Current | 40kA | |
| Electrical Phase | Single | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 1.7kV | ||
Maximum Surge Current 40kA | ||
Electrical Phase Single | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- PL
The Legrand replacement cassette for type T2 Imax 40kA low voltage surge arrester, the cassette with status indicator, green for surge arrester in operation and red cassette to be replaced.
IP20 protection class
Related links
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 1.2kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 1.2kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 1.4kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 2.6kV, DIN Rail Mount
- Legrand Single Phase Surge Protector 1kV, Surface Mount Mount
- Eaton Single Phase Surge Arrester 1.6kV, DIN Rail Mount