Siemens Surge Suppressor Unit, 70 V dc, DIN Rail
- RS Stock No.:
- 266-9452
- Mfr. Part No.:
- 3RT1956-1CB00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 494,40
(exc. VAT)
Kr. 618,00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 494,40 |
*price indicative
- RS Stock No.:
- 266-9452
- Mfr. Part No.:
- 3RT1956-1CB00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Surge Suppressor Unit | |
| Voltage Protection Rating | 70V dc | |
| Range | 3RT1 | |
| Series | 3RT | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor Unit | ||
Voltage Protection Rating 70V dc | ||
Range 3RT1 | ||
Series 3RT | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CZ
The Siemens surge suppressor for 3RT1 S6, S10, S12 with screw terminal, its operating temperature range is -25°C to 60°C.
60 Hz rated frequency
70 V dc rated voltage
Related links
- Siemens Surge Suppressor Unit DIN Rail Mount
- Siemens Surge Protector 70V dc, Clip-On Mount
- Siemens 3RT Surge Suppressor Surge Suppressor Unit
- Siemens Surge Suppressor Unit
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens, SIRIUS Surge Suppressor Unit 240 V ac Maximum Voltage Rating Surge Suppressor
- Phoenix Contact Surge Suppressor Unit 1300V (Volts), DIN Rail Mount